ABC06N-22P
Manufacturer:TE Connectivity
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: ABC06N-22P
Secondary Manufacturer Part#: ABC06N-22P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyetherimide | ||
| Straight | ||
| Plug | ||
| Cable Mount | ||
| 65 to 175 °C | ||
| 27.55 mm | ||
| 24.81 x 27.55 x 12.06 | ||
| 12.06 mm | ||
| 24.81 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |