ABC03N-20S-4048
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: ABC03N-20S-4048
Secondary Manufacturer Part#: ABC03N-20S-4048
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyetherimide | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -65 to 175 °C | ||
| 27.56 mm | ||
| 24.81 x 27.56 x 16 | ||
| 16 mm | ||
| 24.81 mm | ||
| 24 to 20, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |