A107SYZQ04
Switch Toggle ON OFF (ON) SPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Toggle Switches
Avnet Manufacturer Part #: A107SYZQ04
Secondary Manufacturer Part#: 5-1825137-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Silver | ||
| Panel Mount with Threads | ||
| -30 to 85 °C | ||
| SPDT | ||
| 12.7 x 6.86 x 32.16 mm | ||
| ON OFF ON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |