983-7RS 20-39 P6
Conn Circular M 39 POS Crimp ST Flange Mount 39 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 983-7RS 20-39 P6
Secondary Manufacturer Part#: ZPF000000000009117
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Gold | ||
| (37/2)Signal | ||
| Receptacle | ||
| 20-39 | ||
| Gold | ||
| 260 °C | ||
| Flange Mount | ||
| 39 POS | ||
| 1 | ||
| -65 to 200 °C | ||
| 35.65 mm | ||
| 44.86 x 35.65 x 44.86 mm | ||
| 44.86 mm | ||
| 44.86 mm | ||
| No | ||
| Crimp | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 9A991.D |
| HTSN: | 8536694020 |
| Schedule B: | 8536694030 |