983-6SE 16-10 P6 L
Conn Circular M 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 983-6SE 16-10 P6 L
Secondary Manufacturer Part#: ZPF000000000036984
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Gold | ||
| 10Siganal | ||
| Plug | ||
| 16-10 | ||
| Gold | ||
| Cable Mount | ||
| 10 POS | ||
| 1 | ||
| -55 to 260 °C | ||
| 32.42 mm | ||
| 32.42 x 34.05 mm | ||
| 34.05 mm | ||
| No | ||
| Crimp | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 9A991.D |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |