983-6SE 08-03 S8 L
Conn Circular F 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 983-6SE 08-03 S8 L
Secondary Manufacturer Part#: ZPF000000000008719
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Gold | ||
| 3Signal | ||
| Plug | ||
| 8-3 | ||
| Gold | ||
| 260 °C | ||
| Cable Mount | ||
| 3 POS | ||
| 1 | ||
| -65 to 260 °C | ||
| 21.3 mm | ||
| 21.3 x 35.05 mm | ||
| 35.05 mm | ||
| No | ||
| Crimp | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 9A991.D |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |