983-6RS 10-05 SN
Conn Circular F 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 983-6RS 10-05 SN
Secondary Manufacturer Part#: ZPF000000000008400
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Gold | ||
| 5Signal | ||
| Plug | ||
| 10-5 | ||
| Gold | ||
| 260 °C | ||
| Cable Mount | ||
| 5 POS | ||
| 1 | ||
| -65 to 200 °C | ||
| 24.9 mm | ||
| 24.9 x 35.05 mm | ||
| 35.05 mm | ||
| No | ||
| Crimp | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 9A991.D |
| HTSN: | 8536694020 |
| Schedule B: | 8536694030 |