PDP SEO Portlet

983-6K08-03SN-L

Conn Circular F 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 983-6K08-03SN-L
Secondary Manufacturer Part#: 983-6K08-03SN-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
3Signal
Plug
8-3
Gold
260 °C
Cable Mount
3 POS
1
-65 to 200 °C
21.3 mm
21.3 x 35.05 mm
35.05 mm
No
Crimp
Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$48.30435
8+
$46.33324
15+
$44.6072
30+
$42.9593
50+
$41.1977