983-1YE 10-05 P7
Conn Circular M 5 POS Solder ST Panel Mount 5 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 983-1YE 10-05 P7
Secondary Manufacturer Part#: ZPF000000000109884
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 5Signal | ||
| Receptacle | ||
| 10-5 | ||
| Gold | ||
| Panel Mount | ||
| 5 POS | ||
| 1 | ||
| -55 to 260 °C | ||
| 21.5 mm | ||
| 21.5 x 22.34 mm | ||
| 22.34 mm | ||
| No | ||
| Solder | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 9A991.D |
| HTSN: | 8536694020 |
| Schedule B: | 8536694030 |