983-1Y 12-12 PN
Conn Circular M 12 POS Solder ST Flange Mount 12 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 983-1Y 12-12 PN
Secondary Manufacturer Part#: ZPF000000000008020
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Gold | ||
| 12Signal | ||
| Receptacle | ||
| 12-12 | ||
| Gold | ||
| 260 °C | ||
| Flange Mount | ||
| 12 POS | ||
| 1 | ||
| -65 to 200 °C | ||
| 26.8 mm | ||
| 26.8 x 27.27 mm | ||
| 27.27 mm | ||
| No | ||
| Solder | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 9A991.D |
| HTSN: | 8536694020 |
| Schedule B: | 8536694030 |