983-0YE 08-03 P6 TRA
Conn Circular M 3 POS Solder ST Flange Mount 3 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 983-0YE 08-03 P6 TRA
Secondary Manufacturer Part#: ZPF000000000007844
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Gold | ||
| 3Signal | ||
| Receptacle | ||
| 8-3 | ||
| Gold | ||
| 260 °C | ||
| Flange Mount | ||
| 3 POS | ||
| 1 | ||
| -65 to 260 °C | ||
| 27.57 mm | ||
| 20.75 x 27.57 x 20.75 mm | ||
| 20.75 mm | ||
| 20.75 mm | ||
| No | ||
| Solder | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 9A991.D |
| HTSN: | 8536694020 |
| Schedule B: | 8536694030 |