983-0SE 12-12 PN
Conn Circular M 12 POS Crimp ST Flange Mount 12 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 983-0SE 12-12 PN
Secondary Manufacturer Part#: ZPF000000000007538
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Gold | ||
| 12Signal | ||
| Receptacle | ||
| 12-12 | ||
| Gold | ||
| 260 °C | ||
| Flange Mount | ||
| 12 POS | ||
| 1 | ||
| -65 to 260 °C | ||
| 35.65 mm | ||
| 26.32 x 35.65 x 26.32 mm | ||
| 26.32 mm | ||
| 26.32 mm | ||
| No | ||
| Crimp | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 9A991.D |
| HTSN: | 8536694020 |
| Schedule B: | 8536694030 |