PDP SEO Portlet

969028-2

Contact, Heavy Duty Sealed Series, Pin, Crimp, 20 AWG, Tin Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 969028-2
Secondary Manufacturer Part#: 969028-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Protection of the contact springs
  • No over elongation of the contact springs possible under normal circumstances
  • No possibility to connect from the rear side
  • Protection against mechanical damage
  • Good guiding in the cavity
  • Secondary locking possible (from 4 directions)

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Iron
Tin
Pin
Cable Mount
22.4 mm
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.1196
204000+
$0.10919
504000+
$0.09373
1008000+
$0.08977
2016000+
$0.08812