PDP SEO Portlet

969005-3

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 969005-3
Secondary Manufacturer Part#: 969005-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Bronze
Gold
Receptacle
Cable Mount
-40 to 140 °C
19 mm
Micro-Timer II
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:13500  Mult:13500  
USD $:
13500+
$0.14994
27000+
$0.14918
54000+
$0.14841
108000+
$0.14764
216000+
$0.14688