967650-1
Conn Circular Housing Inline Circular Receptacle Socket 7 POS Glass Filled PBT (Polybutylene Terephthalate)
- RoHS 10 Compliant
- Tariff Charges
967650-1 is a 7-position, sealable housing for female terminals with keyed mating alignment.
- 48VDC operating voltage
- 12, 24, 42, 48V nominal voltage architecture
- 1.5mm mating pin diameter
- 180°, 90° cable exit angle
- PBT GF housing material
- Cable mount (Free-Hanging) connector mounting type
- IP
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Socket | ||
| Cable Mount Circular DIN Housing | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 7 | ||
| -40 to 120 °C | ||
| 2.5000 mm | ||
| 32.8 mm | ||
| 31 x 32.8 mm mm | ||
| 31 mm | ||
| 967650 | ||
| Inline Circular Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |