967542-1
Contact SKT Crimp ST Cable Mount Strip
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 967542-1
Secondary Manufacturer Part#: 20R0209
- RoHS 10 Compliant
- Tariff Charges
- 0.5 to 1mm² wire size
- LV214 agency/standard
- F-crimp type
- Typical current rating?is 15A
- Terminal type?is receptacle
- Contact size?is 2.8mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper-Nickel-Silicon | ||
| Pre-Tin | ||
| Receptacle | ||
| Cable Mount | ||
| 21 mm | ||
| Sensor | ||
| No | ||
| Crimp | ||
| 20 to 17, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |