PDP SEO Portlet

966066-3

Ferrules Terminal 22AWG 10mm 2mm Galvanic Tin Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 966066-3
Secondary Manufacturer Part#: 966066-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Galvanic Tin
10 x 2 mm
10 mm
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.064
20000+
$0.06054
40000+
$0.05895
80000+
$0.05744
160000+
$0.056