PDP SEO Portlet

965999-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 965999-2
Secondary Manufacturer Part#: 965999-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Bronze
Tin
Receptacle
Cable Mount
19.3 x 4.5 x 4.15 mm
No
Crimp
17 to 13, 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 240 Weeks
Price for: Each
Quantity:
Min:9600  Mult:9600  
USD $:
9600+
$0.07574
105600+
$0.06915
201600+
$0.05936
403200+
$0.05685
806400+
$0.0558