PDP SEO Portlet

965972-1

Quick Disconnect Terminal 13.5-17AWG F 18mm 7.4mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 965972-1
Secondary Manufacturer Part#: 965972-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bronze
7.4 mm
18 x 7.4 mm
18 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 173 Weeks
Price for: Each
Quantity:
Min:72000  Mult:6000  
USD $:
72000+
$0.22043
144000+
$0.20851
288000+
$0.20303
576000+
$0.19782
1152000+
$0.19288