965601-3
Conn Housing Wire to Board RCP 8 POS 2.54mm ST Cable Mount Carton
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 965601-3
Secondary Manufacturer Part#: 965601-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 8 | ||
| 2 | ||
| -40 to 130 °C | ||
| 2.54 mm | ||
| 16.6 mm | ||
| 11.3 x 16.6 x 6.65 mm | ||
| 6.65 mm | ||
| 11.3 mm | ||
| 965601 | ||
| Wire to Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |