PDP SEO Portlet

964328-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 964328-1
Secondary Manufacturer Part#: 964328-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Iron
Pre-Tin
Receptacle
Cable Mount
19.3 x 4.5 x 4.15 mm
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 259 Weeks
Price for: Each
Quantity:
Min:2100  Mult:2100  
USD $:
2100+
$0.25916
4200+
$0.24978
6300+
$0.2349
25200+
$0.21862
50400+
$0.19221