964269-3
Contact PIN Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 964269-3
Secondary Manufacturer Part#: 964269-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.5 to 1 mm² | ||
| Automotive Connector Housing | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Power | ||
| PIN | ||
| Tin Over Nickel | ||
| 10 A | ||
| Cable Mount | ||
| -40 to 140 °C | ||
| 0.8 um | ||
| 22.4 x 4.3 x 4.8 mm | ||
| 964269 | ||
| No | ||
| Crimp | ||
| 20 to 17, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |