PDP SEO Portlet

964204-1

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 964204-1
Secondary Manufacturer Part#: 964204-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Iron
Tin
Receptacle
Cable Mount
19.5 x 6 mm
Standard Power Timer
No
Crimp
15 to 12, 15 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 144 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.23949
54000+
$0.18123
102000+
$0.17689
252000+
$0.17599
504000+
$0.17508