PDP SEO Portlet

964201-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 964201-3
Secondary Manufacturer Part#: 964201-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Pin
Cable Mount
19.5 x 6.86 mm
Standard Timer
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:726000  Mult:1  
USD $:
726000+
$0.0636
1452000+
$0.06112
2904000+
$0.05865
5808000+
$0.05617
11616000+
$0.05514