PDP SEO Portlet

963904-1

Automotive Connector Contact, Micro Timer, Pin, Crimp, 18 AWG, 20 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 963904-1
Secondary Manufacturer Part#: 70AH3073
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Bronze
Pre-Tin
Pin
Cable Mount
22.5 x 4.5 x 4.8 mm
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 185 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.251
25+
$0.203
100+
$0.19
250+
$0.176
500+
$0.168
1000+
$0.161