PDP SEO Portlet

963900-1

Rectangular Power Contact, Micro Timer, Tin Plated Contacts, Bronze, Pin, Crimp, 20 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 963900-1
Secondary Manufacturer Part#: 963900-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Bronze
Pre-Tin
Pin
Cable Mount
22.4 mm
Micro-Timer II
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:18000  Mult:18000  
USD $:
18000+
$0.135
36000+
$0.12655
54000+
$0.12319
108000+
$0.12256
216000+
$0.12192