PDP SEO Portlet

963711-2

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 963711-2
Secondary Manufacturer Part#: 963711-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Pre-Tin
Receptacle
Cable Mount
19.5 x 4.5 x 4.8 mm
Micro-Timer II
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:240000  Mult:24000  
USD $:
240000+
$0.18901
480000+
$0.18518
960000+
$0.18116
1920000+
$0.1778
3840000+
$0.17427