PDP SEO Portlet

963357-5

Rectangular Power Connector, 6 Contacts, Junior Power Timer, PCB Mount, Through Hole, 5 mm, Header

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 963357-5
Secondary Manufacturer Part#: 963357-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 963357-5 is a 6-position 2-row Rectangular Power Connector with silver plated brass contacts. The connector supports through-hole solder contact termination method.

  • Vertical/180° mounting orientation
  • With locking interface

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Header
Black
260
Through Hole
5.0000 mm
20 mm
31.1 x 20 x 18.3 mm
18.3 mm
31.1 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 259 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$4.14099
90+
$3.9882
200+
$3.8205
350+
$3.6835
700+
$3.61039