PDP SEO Portlet

963357-1

Rectangular Power Connector, 22 Contacts, Junior Power Timer, PCB Mount, Through Hole, 5 mm, Header

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 963357-1
Secondary Manufacturer Part#: 963357-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Header
Black
260
Through Hole
5.0000 mm
20 mm
71.1 x 20 x 18.3 mm
18.3 mm
71.1 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:23  Mult:1  
USD $:
23+
$6.08472
70+
$5.1888
150+
$4.833
300+
$4.7435
600+
$4.64935