PDP SEO Portlet

963121-1

Conn Housing RCP 8 POS 6mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 963121-1
Secondary Manufacturer Part#: 963121-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Beige|Brown
6.0000 mm
23 mm
23 x 12.6 mm
12.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.00693
1200+
$0.99351
2400+
$0.98043
4800+
$0.96146
9600+
$0.9432