962982-1
Automotive Connector Contact, Socket, Crimp, 13 AWG, 17 AWG, AMP Automotive Housing Connectors
- RoHS 10 Compliant
- Tariff Charges
The diameter 2.5 mm round contact systems is mainly used in the automotive industry and also this contact system is in use in the engine compartment for aggregate or sensor connections.
Every contact has got a steel cantilever spring and a copper alloy body.
- Basic material (CuNiSi) with high current capacity
- Rugged two-piece construction with stainless steel jacket
- Six points of contact (2.5 mm System)
- 2.5 mm System wire range 0.2–4.0 mm^2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Receptacle | ||
| Cable Mount | ||
| Yes | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |