962943-1
Contact Socket Crimp ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.5 to 1 mm² | ||
| Wire to Board Housing | ||
| Bronze | ||
| Pre-Tin | ||
| Power | ||
| Receptacle | ||
| Pre-Tin | ||
| 5 mOhm | ||
| 10 A | ||
| Cable Mount | ||
| -40 to 120 °C | ||
| 19.5 x 3.2 x 3.4 mm mm | ||
| Micro-Timer II | ||
| No | ||
| Crimp | ||
| 20 to 17, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |