PDP SEO Portlet

962942-2

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 962942-2
Secondary Manufacturer Part#: 962942-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Iron
Pre-Tin
Receptacle
Cable Mount
19 x 2.9 x 2.9 mm
Micro-Timer II
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:21000  Mult:21000  
USD $:
21000+
$0.15885
42000+
$0.15266
84000+
$0.14647
168000+
$0.14028
336000+
$0.1377