PDP SEO Portlet

962928-1

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 962928-1
Secondary Manufacturer Part#: 962928-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Nickel-Silicon
Pre-Tin
Receptacle
Cable Mount
37.5 x 11.2 mm
Maxi-Power-Timer
No
Crimp
13 to 11, 13 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 255 Weeks
Price for: Each
Quantity:
Min:2400  Mult:1200  
USD $:
2400+
$1.13473
10800+
$1.01972
20400+
$0.98
40800+
$0.975
81600+
$0.97