PDP SEO Portlet

962876-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 962876-1
Secondary Manufacturer Part#: 962876-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Pre-Tin
Receptacle
Cable Mount
19.5 x 4.5 x 4.8 mm
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.14464
204000+
$0.12999
504000+
$0.11324
1008000+
$0.11033
2016000+
$0.10961