936780-2
Conn Housing Sealed PL 20 POS 4mm ST Cable Mount Bag
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 936780-2
Secondary Manufacturer Part#: 936780-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 20 | ||
| 4 | ||
| 4 mm | ||
| 43 mm | ||
| 43.7 x 43 x 28.1 mm | ||
| 28.1 mm | ||
| 43.7 mm | ||
| Sealed Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |