936527-2
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 936527-2
Secondary Manufacturer Part#: 936527-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 3 | ||
| 1 | ||
| -40 to 120 °C | ||
| 2.54 mm | ||
| 27.2 mm | ||
| 13.7 x 27.2 x 11 mm | ||
| 11 mm | ||
| 13.7 mm | ||
| Sealed Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |