PDP SEO Portlet

936421-2

Automotive Connector Housing, Timer, Plug, 42 Ways, AMP Timer Series Automotive Socket Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 936421-2
Secondary Manufacturer Part#: 44Y8998
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)|Polyamide 66
Straight
Plug
Panel Mount
42 POS
33.4 mm
70.2 x 33.4 x 33 mm
33 mm
70.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.38
540+
$4.36
1080+
$4.08