PDP SEO Portlet

936121-2

Conn Housing Unsealed PL 4 POS 2.54mm ST Panel Mount Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 936121-2
Secondary Manufacturer Part#: 936121-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
PL
Yellow
Panel Mount
4
1
2.54 mm
29 mm
15 x 29 x 13.1 mm
13.1 mm
15 mm
936121
Unsealed Housing
12 Vdc
24 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3200  Mult:3200  
USD $:
3200+
$0.37174
6400+
$0.36679
12800+
$0.36196
25600+
$0.35496
51200+
$0.34822