PDP SEO Portlet

936121-1

Conn Housing RCP 4 POS 2.54mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 936121-1
Secondary Manufacturer Part#: 936121-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
2.5400 mm
29 mm
15 x 29 x 13.1 mm
13.1 mm
15 mm
23 to 18, 23 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  9600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.65566
2+
$0.65008
4+
$0.63892
8+
$0.62776
16+
$0.6166