93003-000
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Level Sensors, Level Switches
Avnet Manufacturer Part #: 93003-000
Secondary Manufacturer Part#: 93003-000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cable | ||
| 316 Stainless Steel | ||
| Liquid | ||
| Fuel, Water | ||
| 1000 | ||
| 149 °C | ||
| -40 °C | ||
| M16 External | ||
| LDS Series | ||
| DPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026906000 |
| Schedule B: | 9026900000 |