PDP SEO Portlet

929974-1

Rectangular Power Contact, 2.5mm System Series, Tin Plated Contacts, Copper Nickel Silicon, Socket

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 929974-1
Secondary Manufacturer Part#: 929974-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 929974-1 is a socket F-crimp Contact made of copper nickel silicon with tin plated finish. It accepts 20 to 17AWG wire size. This contact is suitable for 2.5mm pin diameter connector system.

  • Locking lance
  • 180° Receptacle style

Technical Attributes

Find Similar Parts

Description Value
Straight
0.5 to 1 mm²
Circular DIN Housing
Copper-Nickel-Silicon
Pre-Tin
Power
Socket
Pre-Tin
40 A
Cable Mount
-40 to 130 °C
2 um
929974
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14729
201000+
$0.09909
402000+
$0.09859
804000+
$0.09808
1608000+
$0.09758