PDP SEO Portlet

929940-1

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 929940-1
Secondary Manufacturer Part#: 929940-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Iron
Pre-Tin
Receptacle
Cable Mount
21.5 x 5.4 x 4.6 mm
Junior-Power-Timer
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 283 Weeks
Price for: Each
Quantity:
Min:72000  Mult:24000  
USD $:
72000+
$0.28838
144000+
$0.28691
288000+
$0.28544
576000+
$0.28397
1152000+
$0.2825