PDP SEO Portlet

929939-3

Rectangular Power Contact, JPT, Tin Plated Contacts, Copper, Socket, Crimp, 20 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 929939-3
Secondary Manufacturer Part#: 929939-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 929939-3 is a junior power Timer Receptacle Contact with crimp termination, pre-tin-plated CuSn4 body, 0.5 to 1mm² wire.

  • 15A Typical current rating
  • 1.4 to 2.1mm Insulation
  • 3mO Contact resistance
  • 10-cycle Durability (mating)
  • -40 to +130°C Maximum temperature range

Technical Attributes

Find Similar Parts

Description Value
Straight
0.5 to 1 mm²
Wire to Board Housing
Copper Alloy
Pre-Tin
Power
Socket
Pre-Tin
2 mOhm
30 A
Cable Mount
-40 to 130 °C
21 x 5.4 x 4.15 mm
929939
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:3750  Mult:3750  
USD $:
3750+
$0.14648
7500+
$0.14076
11250+
$0.13095
101250+
$0.1219
202500+
$0.11948