PDP SEO Portlet

929939-1

Rectangular Power Contact, JPT, Tin Plated Contacts, Copper, Socket, Crimp, 20 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 929939-1
Secondary Manufacturer Part#: 929939-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 929939-1 is a junior power timer Receptacle Contact with crimp termination, pre-tin-plated CuFe2 body, stainless steel cantilever spring, 0.5 to 1mm² wire.

  • 15A Typical current rating
  • 1.4 to 2.1mm Insulation
  • 3mΩ Contact resistance
  • 10-cycle Durability (mating)
  • -40 to +130°C Maximum temperature range

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Pin
Cable Mount
22.5 x 3.85 mm
Junior-Power-Timer
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:3750  Mult:3750  
USD $:
3750+
$0.13195
7500+
$0.1262
11250+
$0.11925
101250+
$0.10999
202500+
$0.0962