PDP SEO Portlet

929505-7

Rectangular Power Connector, Housing, 22 Contacts, Junior Power Timer, Cable Mount, 5 mm, Plug

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 929505-7
Secondary Manufacturer Part#: 929505-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 929505-7 is a 22-position 2-row cable-mount Plug Housing with PBT-GF construction. The junior power timer series housing are designed to lock into mounting collar.

  • 5mm Pitch spacing

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
Cable Mount
5.0000 mm
26 mm
66.8 x 26 mm
66.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.15307
800+
$1.14718
1600+
$1.04605
3200+
$1.04066
6400+
$1.03526