PDP SEO Portlet

929505-3

Conn Housing Unsealed Plug 8 POS 5mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 929505-3
Secondary Manufacturer Part#: 52R4327
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
30 A
Cable Mount
8
2
-40 to 130 °C
5.0000 mm
26 mm
31.8 x 26 mm
31.8 mm
929505
Unsealed Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.58
10+
$1.99
25+
$1.86
50+
$1.84
100+
$1.81
500+
$1.49
1000+
$1.45