PDP SEO Portlet

929504-4

Conn Housing RCP 10 POS 5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 929504-4
Secondary Manufacturer Part#: 52R4321
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
5.0000 mm
29.5 mm
29.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.796
10+
$0.685
25+
$0.669
50+
$0.667
100+
$0.664
500+
$0.58
1000+
$0.573