PDP SEO Portlet

929504-3

Connector Housing, Junior Power Timer, Socket, 8 Ways, 5 mm, Junior Power Timer Series Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 929504-3
Secondary Manufacturer Part#: 929504-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 929504-3 is a 8-position 2-row black Receptacle Housing with PBT-GF construction. The junior power timer series connectors are used for wire to wire connection.

  • 5mm Pitch spacing

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)|PC (Polycarbonate)
Straight
Receptacle
Black
5.0000 mm
29.5 mm
29.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$0.61974
600+
$0.5382
1200+
$0.5265
1500+
$0.51675
3000+
$0.50649