929504-2
Connector Housing, Junior Power Timer, Socket, 6 Ways, 5 mm, Junior Power Timer Series Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 929504-2
Secondary Manufacturer Part#: 929504-2
- RoHS 10 Compliant
- Tariff Charges
The 929504-2 is a 6-way Connector Housing for female terminals.
- Wire-to-wire Connector System
- Black Colour
- Polarized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 5.0000 mm | ||
| 29.5 mm | ||
| 29.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |